- RS庫存編號:
- 727-1662
- 製造零件編號:
- SDR0805-121KL
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-1662
- 製造零件編號:
- SDR0805-121KL
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
SDR0805 Series Wire Wound Chokes
Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
規格
Attribute | Value |
---|---|
Inductance | 120 μH |
Maximum DC Current | 1A |
Height | 5.3mm |
Diameter | 7.8mm |
Dimensions | 7.8 (Dia.) x 5.3mm |
Tolerance | ±10% |
Maximum DC Resistance | 480mΩ |
Series | SDR0805 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 6MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 12 |
Inductor Construction | Wire-Wound |