TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH ±10% Multilayer 2mA Idc Q:20
- RS庫存編號:
- 741-3636
- 製造零件編號:
- MLF1608C330KTD00
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 741-3636
- 製造零件編號:
- MLF1608C330KTD00
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TDK 0603 MLF1608 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 2mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8mm |
Tolerance | ±10% |
Maximum DC Resistance | 2.2Ω |
Series | MLF1608 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 30MHz |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |