- RS庫存編號:
- 742-7871
- 製造零件編號:
- P0751.223NLT
- 製造商:
- Pulse
此產品已停售
- RS庫存編號:
- 742-7871
- 製造零件編號:
- P0751.223NLT
- 製造商:
- Pulse
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
P0751NL/52NL Series Wire Wound Chokes
Pulse P0751NL/52NL series unshielded drum core inductors are suitablefor general purpose power and filtering applications.
Height: 5.5mm Max
Footprint: 13.0mm x 9.4mm Max
Current Rating: up to 6.8A
Inductance Range: 1.0μH to 1000μH
Footprint: 13.0mm x 9.4mm Max
Current Rating: up to 6.8A
Inductance Range: 1.0μH to 1000μH
Pulse Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 2.7A |
Length | 12.95mm |
Depth | 9.4mm |
Height | 5.46mm |
Dimensions | 12.95 x 9.4 x 5.46mm |
Tolerance | ±20% |
Maximum DC Resistance | 114mΩ |
Series | P0751NL/52NL |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +130°C |