- RS庫存編號:
- 786-9569
- 製造零件編號:
- SLF12555T-680M1R3-PF
- 製造商:
- TDK
當前暫無庫存,可於2024/9/17發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5)
HK$8.93
單位 | Per unit | Per Bag* |
5 - 120 | HK$8.93 | HK$44.65 |
125 - 245 | HK$8.734 | HK$43.67 |
250 + | HK$8.546 | HK$42.73 |
* 參考價格 |
- RS庫存編號:
- 786-9569
- 製造零件編號:
- SLF12555T-680M1R3-PF
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SLF12555 series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TDK Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 2.2A |
Length | 12.5mm |
Depth | 12.5mm |
Height | 5.5mm |
Dimensions | 12.5 x 12.5 x 5.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 83.2mΩ |
Series | SLF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1kHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |