Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH ±0.3nH
- RS庫存編號:
- 795-7708
- 製造零件編號:
- CIH05T1N2SNC
- 製造商:
- Samsung Electro-Mechanics
可供預購。
已增加
單價 个(每带 10000 )
HK$0.075
單位 | Per unit | Per Reel* |
10000 - 30000 | HK$0.075 | HK$750.00 |
40000 - 190000 | HK$0.073 | HK$730.00 |
200000 + | HK$0.072 | HK$720.00 |
* 參考價格 |
- RS庫存編號:
- 795-7708
- 製造零件編號:
- CIH05T1N2SNC
- 製造商:
- Samsung Electro-Mechanics
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
Samsung 0402 CIH05T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 1.2 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±0.3nH |
Maximum DC Resistance | 120mΩ |
Series | CIHO5T |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 10GHz |
Minimum Quality Factor | 8 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Inductor Construction | Multilayer |