Fixed Resistors
Surface Mount Resistors
Kamaya 3.9kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RMC1/10K392FTP
RS庫存編號:
117-975
製造零件編號:
RMC1/10K392FTP
製造商:
Kamaya
查看此類別
900 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 100 )
HK$0.123
單位
每單位
每包*
100 - 100
HK$0.123
HK$12.30
200 +
HK$0.114
HK$11.40
* 參考價格
RS庫存編號:
117-975
製造零件編號:
RMC1/10K392FTP
製造商:
Kamaya
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RMC Series
相容
符合聲明
COO (Country of Origin):
JP
0805 (2012) Format 0.125W RMC 1//10 series
Kamaya RMC 1//10 series 0.125W 1% Thick-film chip resistors
High stability metal glaze construction
Resistor is overcoated to enhance mechanical durability
Resistance tolerance ±1%
Meets JIS C 5201-1:1998
Attribute
Value
Resistance
3.9kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
RMC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C