- RS庫存編號:
- 179-0187
- 製造零件編號:
- 73L7R20J
- 製造商:
- CTS
可供預購。
已增加
單價 个(每带 4000 )
HK$1.367
單位 | Per unit | Per Reel* |
4000 - 4000 | HK$1.367 | HK$5,468.00 |
8000 - 12000 | HK$1.339 | HK$5,356.00 |
16000 + | HK$1.312 | HK$5,248.00 |
* 參考價格 |
- RS庫存編號:
- 179-0187
- 製造零件編號:
- 73L7R20J
- 製造商:
- CTS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Very Low Resistance
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 200mΩ |
Technology | Thick Film |
Package/Case | 6432 |
Tolerance | ±5% |
Power Rating | 1W |
Temperature Coefficient | ±200ч/млн/°C |
Series | 73Lx |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |