RS PRO 150kΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS庫存編號:
- 256-7486
- 製造零件編號:
- RSPARHV13BTC1503A
- 製造商:
- RS PRO
Price 个(每带 1000 )**
HK$3.81
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每卷** |
---|---|---|
1000 + | HK$3.81 | HK$3,810.00 |
** 參考價格
- RS庫存編號:
- 256-7486
- 製造零件編號:
- RSPARHV13BTC1503A
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- TW
RS PRO High Voltage Thin Film Flat Chip Resistor - RSPARHV-A Series
Introducing the RS PRO RSPARHV-A Series of High Voltage Thin Film Flat Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the pinnacle of advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
- This range of RS PRO Resistors unmatched power with an operating voltage of up to 1000V and is designed to handle high voltage demands, making it the perfect addition to industrial and automotive applications
- The resistor boasts a low voltage coefficient, guaranteeing stable performance and ensuring systems maintain accuracy even when conditions fluctuate
- In addition to this, the resistors offer exceptional moisture resistance, tested at 85°C and 85% relative humidity (RH), as well as resistance to sulphur, ensuring optimum resilience in challenging conditions and long lasting functionality
- These resistors can be used in a range of applications, making them incredibly versatile – from industrial to automotive inverters to battery management systems, testing/measurement equipment and automatic controllers – it’s the perfect solution to enhance performance of electronic systems through precision and stability
- Each resistor is manufactured in strict accordance with AEC-Q200 compliance to ensure that it meets the automotive industry’s rigorous standards for reliability and durability
Applications:
High Voltage Thin Film Flat Chip resistors are vital electronic components engineered to manage elevated voltages more effectively and increase performance. They’re designed with a thin film of resistive material on a ceramic body which offers stability and accuracy even under high voltage conditions. Thanks to this compact, flat design, they’re ideal for a range of electronic applications with surface mount technology, and often meet industry standards like AEC-Q200 to ensure that they are suitable for use in high-reliability industries like automotive applications and industrial automation.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Resistance | 150kΩ |
Technology | Thin Film |
Package/Case | 1210 (3225M) |
Tolerance | 0.1% |
Power Rating | 0.33W |