Fixed Resistors
Surface Mount Resistors
RS PRO 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
RS庫存編號:
713-1221
製造商:
RS PRO
查看此類別
當前暫無庫存,可於2024/10/8發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每带 5000 )
HK$0.046
單位
每單位
每卷*
5000 - 45000
HK$0.046
HK$230.00
50000 - 245000
HK$0.043
HK$215.00
250000 +
HK$0.035
HK$175.00
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
Panasonic 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W - ERJP08J100V
RS庫存編號
153-696
單價 个(每托盘 250 )
HK$0.242
RS庫存編號:
713-1221
製造商:
RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RS Pro Datasheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
TW
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
10Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C