Eaton Single Phase Surge Protector, 40kA, 1.4kV, DIN Rail Mount
- RS庫存編號:
- 120-388
- 製造零件編號:
- 167594 SPCT2-280/2
- 製造商:
- Eaton
小計(1 件)*
HK$2,093.26
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,093.26 |
* 參考價格
- RS庫存編號:
- 120-388
- 製造零件編號:
- 167594 SPCT2-280/2
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1.4kV | |
| Maximum Surge Current | 40kA | |
| Series | xPole - SPCT2 | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1.4kV | ||
Maximum Surge Current 40kA | ||
Series xPole - SPCT2 | ||
Electrical Phase Single | ||
Mounting Style DIN Rail | ||
豁免
- COO (Country of Origin):
- RO
The Eaton Lightning current and surge arresters device with 2 modular spacing frame and din rail mounting method.
RoHS compliant
Category type 2
Category type 2
相关链接
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Surge Protector 1.4kV
- Eaton Single Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 2.2kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.4kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount