Phoenix Contact 3 Phase Surge Protector, 30kA, 4000V (Volts), DIN Rail Mount

小計(1 件)*

HK$2,360.14

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,360.14

* 參考價格

RS庫存編號:
131-675
製造零件編號:
1079099
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Device Type

Surge Protector

Voltage Protection Rating

4000V (Volts)

Maximum Surge Current

30kA

Series

VAL

Electrical Phase

3

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Type 1 surge protection device is designed for NEMA power supply units. It belongs to the VALVETRAB US product family and is classified as IEC test classification II T2. With a DIN rail module design, it features four positions and offers surge protection fault message through optical and remote indicator contact. The device has an overvoltage category of III and a pollution degree of 2. It operates at an operating voltage range of 5 V AC to 250 V AC and 30 V DC, with an operating current range of 5 mA AC to 1.5 A AC and 1 A DC. The connection method is through screw connection, with a tightening torque of 3 Nm to 4.5 Nm.

Optical and remote indicator for fault messages
Floating remote indication contact for convenience
UL listed SPD for enhanced safety
Multi-channel type 2 protective devices available

相关链接