Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Mersen SPD
- RS庫存編號:
- 179-3059
- 製造零件編號:
- 83020116 / STPT2-40K275V-2PG
- 製造商:
- Mersen
13 現貨庫存,可於3工作日發貨。
單價 个
HK$1,089.47
單位 | Per unit |
1 - 1 | HK$1,089.47 |
2 - 4 | HK$1,056.78 |
5 - 9 | HK$1,025.08 |
10 - 19 | HK$1,002.33 |
20 + | HK$980.53 |
- RS庫存編號:
- 179-3059
- 製造零件編號:
- 83020116 / STPT2-40K275V-2PG
- 製造商:
- Mersen
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
STP T2 40 is the series of Type 2/Class II devices for discharging voltage surges. Suitable for the second stage of protection in supply distribution panels in which Type 1 protection devices are installed upstream, or for the first stage of protection in commercial or other applications not exposed to direct strikes and with no external lightning protection system.
Remote Monitoring: No
Configeration: CT2 / TT
Configeration: CT2 / TT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Suppressor Type | Type 2 Mersen SPD |
Maximum Voltage Rating | 275 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | STPT2-40 |
Length | 36mm |
Depth | 70mm |
Height | 90mm |
Dimensions | 36 x 70 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |