Phoenix Contact, PLT-SEC-T3-230-FM-UT Surge Protection Device 240 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
- RS庫存編號:
- 188-8255
- 製造零件編號:
- 2907919
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/5/8發貨,3 工作日送達。
已增加
單價 个
HK$1,278.66
單位 | Per unit |
1 - 2 | HK$1,278.66 |
3 - 4 | HK$1,252.58 |
5 - 9 | HK$1,238.64 |
10 + | HK$1,209.08 |
- RS庫存編號:
- 188-8255
- 製造零件編號:
- 2907919
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Phoenix Contact PLT-SEC-T3-230-FM-UT Series Surge Protection Device, 240VAC/DC Maximum Voltage, DIN Rail Mounting - 2907919
This surge protection device from Phoenix Contact, the PLT SEC T3 230 FM UT, is a crucial component in industrial power supply networks. With its Type 3 surge protection capabilities, it ensures optimal protection for your equipment while offering easy maintenance and testing features. Operable in a wide temperature range, this device is designed to enhance the service life and availability of your system.
Features & Benefits
• DIN rail mounting type for easy installation
• High maximum operating temperature of +80°C for versatile applications
• Maximum surge current of 0.026 kA for reliable surge protection
• Maximum voltage rating of 240V AC/dc for compatibility with various systems
• type 3 Surge Protection Device ensuring enhanced safety and reliability
• High maximum operating temperature of +80°C for versatile applications
• Maximum surge current of 0.026 kA for reliable surge protection
• Maximum voltage rating of 240V AC/dc for compatibility with various systems
• type 3 Surge Protection Device ensuring enhanced safety and reliability
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for single-phase power supply networks
• Used for protecting industrial power supplies from voltage surges
• Suitable for single-phase power supply networks
• Used for protecting industrial power supplies from voltage surges
Can it handle high temperatures effectively?
This surge protection device is designed to operate in a temperature range from -40°C to +80°C, ensuring reliable performance even in harsh environments.
Will it provide surge current protection for sensitive equipment?
The device offers a maximum surge current of 0.026 kA, safeguarding your equipment from sudden voltage spikes.
Is it suitable for industrial applications?
Yes, the PLT-SEC-T3-230-FM-UT surge protection device is specifically designed for industrial use, providing optimal protection for your power supply network.
Can it be easily installed in existing setups?
With its DIN rail mounting type, this surge protector can be conveniently installed in your current system without major modifications.
How does this device ensure reliable surge suppression?
The Type 3 surge protection device from Phoenix Contact offers a combination of advanced protective features to ensure reliable surge suppression and equipment safety.
規格
Attribute | Value |
---|---|
Suppressor Type | Type 3 Surge Protection Device |
Maximum Voltage Rating | 240 V ac/dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 0.026kA |
Series | PLT-SEC-T3-230-FM-UT |
Length | 17.7mm |
Depth | 74.5mm |
Height | 93.4mm |
Dimensions | 17.7 x 74.5 x 93.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |