WJ Furse, ESP Cat-6 Surge Suppressor Unit 58 V Maximum Voltage Rating 1kA Maximum Surge Current Cat-6 PoE Surge
- RS庫存編號:
- 788-6763
- 製造零件編號:
- 7TCA085400R0024 ESP CAT-6/POE
- 製造商:
- WJ Furse
- RS庫存編號:
- 788-6763
- 製造零件編號:
- 7TCA085400R0024 ESP CAT-6/POE
- 製造商:
- WJ Furse
產品概覽和技術數據資料表
- ESP Cat-5 & Cat-6 Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition
法例與合規
產品詳細資訊
WJ Furse Enhanced ethernet systems surge protector
Enhanced surge protector for use on twisted pair Ethernet systems with RJ45 connections.
Suitable for shielded or unshielded twisted pair
Very low let-through voltage between all lines
No system impairment or start-up signal degradation
Removable DIN rail clip included, or can be flat mounted
Very low let-through voltage between all lines
No system impairment or start-up signal degradation
Removable DIN rail clip included, or can be flat mounted
Transient Voltage Suppressors (Data Lines)
規格
Attribute | Value |
---|---|
Suppressor Type | Cat-6 PoE Surge Protector |
Maximum Voltage Rating | 58 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 1 kA, 10kA |
Series | ESP Cat-6 |
Length | 106mm |
Depth | 24mm |
Height | 60mm |
Dimensions | 106 x 24 x 60mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |