Phoenix Contact, PT-IQ-2X1+F-24DC-PT Surge Protection Device 21 V ac, 30 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS庫存編號:
- 853-0085
- 製造零件編號:
- 2801248
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
單價 个
HK$2,020.80
單位 | Per unit |
1 + | HK$2,020.80 |
- RS庫存編號:
- 853-0085
- 製造零件編號:
- 2801248
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two signal wires with common reference potential. Indirect grounding via gas-filled surge arrester.
規格
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 21 V ac, 30 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-2X1+F-24DC-PT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 109.3mm |
Dimensions | 17.7 x 77.5 x 109.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |