Eaton Padlocking Feature

小計(1 件)*

HK$255.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 42 件從 2026年1月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$255.40

* 參考價格

RS庫存編號:
229-9291
製造零件編號:
050975 SVC-T3
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Accessory Type

Padlocking Feature

For Use With

…/I1, …/I2, …/Z, P1-…/E, T0-…/E, T3-…/E

IP Rating

IP65

The Eaton padlocking feature mainly used as a locking arrangement. The locking slide can be locked with a max. of 3 padlocks when in its pressed, interlocked position.

Operating temperature is from -25 °C to 50 °C
IP65 protection class

Note

Eaton formerly known as Moeller

相关链接