ABB Switch Disconnector Shaft 161 mm, 1SCA Series

小計(1 盒,共 1 件)*

HK$56.10

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
1 +HK$56.10

* 參考價格

RS庫存編號:
231-9065
製造零件編號:
1SCA022067R1760 OXP6X161
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Switch Disconnector Shaft

Length

161mm

Width

6 mm

Series

1SCA

The ABB OX series of switch operating shaft diameter is 6mm and length is 161mm for use with switch disconnections accessories. Switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

Width - 6 mm

Height - 6 mm

Length - 161 mm

相关链接