ABB Switch Disconnector Shaft 150 mm, 1SCA Series
- RS庫存編號:
- 231-9070
- 製造零件編號:
- 1SCA022295R5600 AOXP6X150
- 製造商:
- ABB
小計(1 盒,共 1 件)*
HK$47.40
添加 6 箱 件可免費送貨
有庫存
- 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$47.40 |
* 參考價格
- RS庫存編號:
- 231-9070
- 製造零件編號:
- 1SCA022295R5600 AOXP6X150
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Length | 150mm | |
| Product Type | Switch Disconnector Shaft | |
| Width | 150 mm | |
| Series | 1SCA | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Length 150mm | ||
Product Type Switch Disconnector Shaft | ||
Width 150 mm | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
ABB 1SCA Series Switch Disconnector Shaft, 150mm Length - 1SCA022295R5600 AOXP6X150
This switch disconnector shaft enhances the operation of electrical disconnectors within automation and electrical systems. Designed for durability and precise performance, it is essential for the reliable disconnection of circuits, promoting safety and efficiency in power management. The 150mm shaft provides optimal leverage for effective switching, making it a necessary component for electrical and mechanical professionals.
Features & Benefits
• Constructed in compliance with EU environmental directives
• Lightweight at 0.035kg for effortless installation
• 6mm diameter for compatibility with various systems
• Suitable for industrial settings with strong performance characteristics
Applications
• Used with manual change-over switches for efficient operation
• Enhances switch disconnectors in industrial machinery
• Utilised in DC switch-disconnectors to improve safety
What is the installation process for this shaft?
The installation requires aligning the shaft within the housing of the disconnecting mechanism and securing it according to the manufacturer's guidelines to ensure proper operation of the switch.
Is this product compatible with other manufacturers' disconnectors?
While primarily designed for ABB products, its standard dimensions may allow compatibility with other brands. However, it is advisable to consult specific technical documentation for confirmation.
What materials are used in its construction?
The shaft is manufactured to meet environmental standards, using materials suitable for electrical applications, ensuring durability and wear resistance in industrial environments.
Can this component be used in outdoor environments?
Although primarily intended for indoor use, its robust construction may support outdoor applications if installed to protect it from direct exposure to severe weather conditions.
相关链接
- ABB Switch Disconnector Shaft 500mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 250mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 161mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 535mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 185mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 290mm, 1SCA02 Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 130mm, 1SCA02 Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 30mm, 1SCA Series for Use with Handle