ABB Switch Disconnector Shaft 250 mm, 1SCA Series
- RS庫存編號:
- 231-9072
- 製造零件編號:
- 1SCA022325R6980 AOXP12X250
- 製造商:
- ABB
小計(1 盒,共 1 件)*
HK$139.00
添加 2 箱 件可免費送貨
有庫存
- 加上 35 件從 2026年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$139.00 |
* 參考價格
- RS庫存編號:
- 231-9072
- 製造零件編號:
- 1SCA022325R6980 AOXP12X250
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Length | 250mm | |
| Product Type | Switch Disconnector Shaft | |
| Width | 12 mm | |
| Series | 1SCA | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Length 250mm | ||
Product Type Switch Disconnector Shaft | ||
Width 12 mm | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB OX series of switch operating shaft diameter is 12mm and length is 250mm for use with switch disconnections accessories. Switch disconnections are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
Width - 12 mm
Height - 12 mm
Length - 250 mm
相关链接
- ABB Switch Disconnector Shaft 150mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 500mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 161mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 535mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 185mm, 1SCA Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 290mm, 1SCA02 Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 130mm, 1SCA02 Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 30mm, 1SCA Series for Use with Handle