ABB Switch Disconnector Shaft 500 mm, 1SCA Series
- RS庫存編號:
- 231-9247
- 製造零件編號:
- 1SCA109416R1001 OXP6X500
- 製造商:
- ABB
小計(1 件)*
HK$136.50
訂單超過 HK$250.00 免費送貨
有庫存
- 61 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$136.50 |
* 參考價格
- RS庫存編號:
- 231-9247
- 製造零件編號:
- 1SCA109416R1001 OXP6X500
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Switch Disconnector Shaft | |
| Length | 500mm | |
| Width | 6 mm | |
| Series | 1SCA | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Switch Disconnector Shaft | ||
Length 500mm | ||
Width 6 mm | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
ABB Switch Disconnector Shaft, 500mm Length, 6mm Width - 1SCA109416R1001 OXP6X500
This switch disconnector shaft is designed for use with electrical switch disconnectors. With a length of 500mm and a width of 6mm, it plays a key role in the operation of the associated switch systems. The product meets the requirements of the electrical and mechanical industries, ensuring precise functionality and dependable performance across various applications.
Features & Benefits
• Enables manual operation of electrical switch disconnectors
• Designed to fit standard switch configurations
• Supports effective circuit isolation for safety
• Compliant with EU RoHS regulations for environmental safety
Applications
• Used with manual change-over switches
• Ideal for high voltage isolation needs
• Utilised in electrical distribution systems
• Integrated into automated control systems
Can it be used for high voltage applications?
Yes, it is suitable for high voltage switch disconnectors.
Will it fit standard switch disconnectors?
Yes, it is designed for compatibility with standard configurations.
相关链接
- ABB Switch Disconnector Shaft 170 mm, 1SCA Series
- ABB Switch Disconnector Shaft 160 mm, 1SCA Series
- ABB Switch Disconnector Shaft 30 mm, 1SCA Series
- ABB Switch Disconnector Shaft 161 mm, 1SCA Series
- ABB Switch Disconnector Shaft 535 mm, 1SCA Series
- ABB Switch Disconnector Shaft 250 mm, 1SCA Series
- ABB Switch Disconnector Shaft 150 mm, 1SCA Series
- ABB Switch Disconnector Shaft 185 mm, 1SCA Series