ABB Switch Disconnector Shaft 325mm, OXP Series for Use with Switch Dissconnector

小計(1 盒,共 10 件)*

HK$2,315.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +HK$2,315.60HK$231.56

* 參考價格

RS庫存編號:
235-1670
製造零件編號:
1SCA022304R4450
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Length

325mm

Width

12mm

Series

OXP

COO (Country of Origin):
FI

ABB OXP Series Switch Disconnector Shaft, 325mm Length - 1SCA022304R4450


This switch disconnector shaft by ABB is designed for efficient use with disconnector switches in the OXP series. With a length of 325mm and superior quality materials, this shaft ensures smooth operation and durability in various applications. It provides reliable performance in switch disconnector setups.

Features & Benefits


• Length of 325mm for precise operation and compatibility with switch disconnector units
• Constructed from high-quality materials for durability and long-lasting performance
• Designed as an accessory for the OXP series, ensuring seamless integration with ABB products
• Enhanced shaft diameter of 12mm for optimal strength and stability

Applications


• Specifically designed for use with ABB switch disconnector units
• Ideal for automation systems requiring reliable shaft components
• Can be used for electrical setups where smooth operation is essential
• Suitable for mechanical applications needing precision and durability

Can it be used with other switch disconnector brands?


It is designed to work seamlessly with ABB switch disconnector units.

Will it fit different switch handle sises?


This shaft is compatible with various sises and types of switch handles.

Is it suitable for high-traffic environments?


The OXP series shaft is designed to withstand heavy usage and provide reliable operation.

How does this shaft enhance the performance of switch disconnectors?


It ensures smooth operation and long-lasting durability in switch disconnector setups.

Can it be used for specialised automation applications?


This shaft is versatile and can be customised for specific automation requirements.

相关链接