Better World

Schneider Electric Switch Disconnector Shaft 300mm, VZ Series for Use with Switch Disconnectors

Subtotal (1 unit)*

HK$163.20

Add to Basket
Select or type quantity
有库存
  • 1 件可立即发货
  • 另外 17 件将从其他地点发货
  • 另外 45 件在 2025年11月21日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
Units
Per unit
1 +HK$163.20

*price indicative

Better World

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。

RS Stock No.:
279-6208
Mfr. Part No.:
VZ17
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

品牌

Schneider Electric

Length

300mm

Series

VZ

Better World Verification

Green Premium

Better World Product

Yes

Accessories for the Open and Enclosed Switch Disconnectors


Note

Suitable for the 'Vario' range of switch disconnectors

Schneider Electric Switch Disconnector Shaft, Door Interlocking Type, 300 to 330mm Back/Door Distance - TeSys VARIO Series - VZ17


If you need to shut down part of an electrical circuit from a distance, this switch disconnector shaft from Schneider Electric does the job. It comprises a metal rod attached to the control mechanism so you can turn the power on or off manually when the switch is inside an enclosure. As it works with any disconnector from the V02 and V2 ranges, it's a versatile piece of kit. This unit allows for a possible distance of 300 to 330mm between the door and the back of the enclosure for flexible mounting.

Features & Benefits


• Light 75g weight doesn't strain your setup
• Free from mercury and toxic heavy metals, so it's an environmentally friendly option
• Inbuilt plastic housing accommodates the switch with ease

Applications


• Energy industry
• HVAC systems
• Construction equipment
• Electrical engineering

How does a switch disconnector work?


A switch disconnector breaks the electrical connection to a specific part of the circuit, isolating it from the power supply for safe access during maintenance.

Can I lock my switch disconnector with this shaft?


Yes, you can, as this shaft has an integrated door interlocking function.


Schneider Electric Vario Range

Related links