ABB Switch Disconnector Shaft 400mm for Use with OT Series Switch Disconnector

小計(1 件)*

HK$93.80

Add to Basket
選擇或輸入數量
有庫存
  • 123 件準備從其他地點送貨
  • 加上 160 件從 2026年1月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$93.80

* 參考價格

RS庫存編號:
727-1546
製造零件編號:
OXP6X400 1SCA108226R1001
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Length

400mm

Width

6mm

COO (Country of Origin):
EE

ABB Switch Disconnector Shaft, 6mm Diameter, For Use With Pistol Handles - OXP6X Series - OXP6X400 1SCA108226R1001


Take charge of your electrical isolator with this switch disconnector shaft from ABB. One end of the rod attaches to your disconnector, while the other lets you mount a compatible handle on the outside of the switch housing. Thanks to this handy assembly, you can deactivate hazardous processes in a jiffy by simply turning the handle through 45°, making equipment safe for maintenance. A generous length of 400mm makes the shaft an ideal choice when you need to reach a switch in a deep enclosure.

Features & Benefits


• Light weight of 100g means it doesn't put a strain on your switching setup
• For use with pistol handles to allow for easy activation
• Metal construction for durability
• Precision-designed to ensure an accurate fit with compatible components

Applications


• Petrochemicals industry
• Motor control systems
• Food and beverage production
• HVAC equipment

Which electrical isolators is this unit compatible with?


This switch disconnector shaft is widely compatible with electrical isolators in the OT series, so it's easy to integrate into your existing system.


The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.

相关链接