ABB Switch Disconnector Shaft 290mm, OXP Series
- RS庫存編號:
- 775-4161
- 製造零件編號:
- OXP6X290 1SCA022042R6370
- 製造商:
- ABB
小計(1 件)*
HK$66.60
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$66.60 |
* 參考價格
- RS庫存編號:
- 775-4161
- 製造零件編號:
- OXP6X290 1SCA022042R6370
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Length | 290mm | |
| Width | 6mm | |
| Series | OXP | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Length 290mm | ||
Width 6mm | ||
Series OXP | ||
ABB Switch Disconnector Shaft For Use With Handle, 290 (L) x 6mm (W) - OXP6X290 1SCA022042R6370
Use this shaft from ABB as part of a switch disconnector unit that cuts off an electrical current for maintenance and safety purposes. It has a full length of 290mm, so is ideal in situations where the switch disconnector has been mounted at depth. To enable operation, combine the shaft with a compatible handle before fitting it to the switching unit. You'll find devices like this commonly used in factories and industrial machinery.
Features & Benefits
• Low weight of 60g for easy handling during installation and minimal strain on your setup
• Slim diameter of 6mm mean the unit wont add bulk to your setup
• Functions horizontally or vertically depending on the installation of your switch disconnector unit
• Compatible with ABB's OT range of switch disconnectors and handles
• Made from robust metal for durability in demanding environments
• Slim diameter of 6mm mean the unit wont add bulk to your setup
• Functions horizontally or vertically depending on the installation of your switch disconnector unit
• Compatible with ABB's OT range of switch disconnectors and handles
• Made from robust metal for durability in demanding environments
Applications
• Motor control centres
• Switchboards
• Machine building
• Industrial electronic devices
• Switchboards
• Machine building
• Industrial electronic devices
What kind of handle can I use this switch disconnector shaft with?
This shaft is suitable for use with ABB pistol handles with a compatible 6mm fitting.
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
相关链接
- ABB Switch Disconnector Shaft 290mm, OXP Series for Use with Switch Dissconnector
- ABB Switch Disconnector Shaft 290mm, 1SCA02 Series for Use with Pistol Handle
- ABB Switch Disconnector Shaft 325mm, OXP Series for Use with Switch Dissconnector
- ABB Switch Disconnector Shaft 430mm, OXP Series for Use with Switch Dissconnector
- ABB Switch Disconnector Shaft 360mm, OXP Series for Use with Switch Dissconnector
- ABB Switch Disconnector Shaft 115mm, OXP Series for Use with Switch Dissconnector
- ABB Switch Disconnector Shaft 360mm, OS Series
- ABB Switch Disconnector Shaft 430mm, OS Series