Socomec Shaft Switch Disconnector Shaft 320 mm, Sirco M Series
- RS庫存編號:
- 781-3768
- 製造零件編號:
- 1404 0532
- 製造商:
- Socomec
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$99.80
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$99.80 |
* 參考價格
- RS庫存編號:
- 781-3768
- 製造零件編號:
- 1404 0532
- 製造商:
- Socomec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Socomec | |
| Length | 320mm | |
| Product Type | Shaft Switch Disconnector Shaft | |
| Series | Sirco M | |
| 選取全部 | ||
|---|---|---|
品牌 Socomec | ||
Length 320mm | ||
Product Type Shaft Switch Disconnector Shaft | ||
Series Sirco M | ||
- COO (Country of Origin):
- CN
Shafts for External Handles
Shafts and shaft guides for use with external operation handles on the Socomec Sirco M switch disconnectors.
Shaft guides are used to guide the shaft extension into the external handle, enabling the handle to engage the extension shaft with a misalignment of up to 15mm.
相关链接
- Socomec Shaft Switch Disconnector Shaft 320 mm, Sirco M Series
- Socomec Shaft Switch Disconnector Shaft 200 mm, Sirco M Series
- Socomec Switch Disconnector Shaft 320 mm, SIRCO Series
- Socomec Switch Disconnector Shaft 320 mm, SIRCO VM1 Series
- Socomec Switch Disconnector Shaft 320 mm, SIRCO MV PV Series
- Socomec Switch Disconnector Shaft 320 mm, 1401 Series
- Socomec Shaft Switch Disconnector Shaft, Sirco M Series
- Socomec Switch Disconnector Shaft, Sirco M Series