Craig & Derricott Switch Disconnector Shaft 400 mm, SSH Series
- RS庫存編號:
- 810-0880
- 製造零件編號:
- SSH15
- 製造商:
- Craig & Derricott
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$124.20
添加 3 件 件可免費送貨
暫時缺貨
- 從 2026年3月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$124.20 |
* 參考價格
- RS庫存編號:
- 810-0880
- 製造零件編號:
- SSH15
- 製造商:
- Craig & Derricott
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Craig & Derricott | |
| Product Type | Switch Disconnector Shaft | |
| Length | 400mm | |
| Series | SSH | |
| 選取全部 | ||
|---|---|---|
品牌 Craig & Derricott | ||
Product Type Switch Disconnector Shaft | ||
Length 400mm | ||
Series SSH | ||
- COO (Country of Origin):
- GB
I-Switch ISD Panel Isolators
The ISD panel isolators from Craig & Derricott offer robust range of load break switches that feature simple installation in applications such as power distribution boards. The compact design also suits OEMs and stand alone enclosure installations. This seires of panel isolators also feature windows for contact inspection, direct lug connections onto copper palms and internal locking feature.
On-load AC23A ratings
Direct lug connections onto copper palms
Windows for contact inspection
IP65 sealing door interlocking handles
相关链接
- Craig & Derricott Switch Disconnector Shaft 400mm
- Craig & Derricott Switch Disconnector Shaft 200mm
- Craig & Derricott Switch Disconnector Shaft 265mm
- Craig & Derricott Switch Disconnector, 3-Pole
- Craig & Derricott Switch Disconnector 16 A
- Craig & Derricott Switch Disconnector 40 A
- Craig & Derricott Switch Disconnector 32 A
- Craig & Derricott Switch Disconnector 25 A