Socomec Switch Disconnector Terminal, 5400Series

小計(1 件)*

HK$2,161.77

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,161.77

* 參考價格

RS庫存編號:
252-3609
製造零件編號:
54003240
製造商:
Socomec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Socomec

Accessory Type

Cage Terminals

Height

71.5mm

Series

5400

For Use With

SOCOMEC Switches

COO (Country of Origin):
FR
The Socomec cage terminal, which is a connection device fixed onto the connection plates of SOCOMEC switches, changeover switches and fuse switches. It enables a direct terminal free connection to the rigid copper and aluminium conductors and integration under the IP2 protective cover.

Current rating of 400 A
Number of poles is 3
Material used is tin plated aluminium

相关链接