- RS庫存編號:
- 170-8993
- 製造零件編號:
- SBR30A45CTB-13
- 製造商:
- DiodesZetex
此產品已停售
- RS庫存編號:
- 170-8993
- 製造零件編號:
- SBR30A45CTB-13
- 製造商:
- DiodesZetex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
規格
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | D2PAK (TO-263) |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 10.66mm |
Width | 9.65mm |
Height | 4.82mm |
Dimensions | 10.66 x 9.65 x 4.82mm |