- RS庫存編號:
- 796-9653
- 製造零件編號:
- BAV20W RH
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 796-9653
- 製造零件編號:
- BAV20W RH
- 製造商:
- Taiwan Semiconductor
法例與合規
產品詳細資訊
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Maximum Forward Current | 625mA |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOD-123F |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 2 |
Maximum Diode Capacitance | 5pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.7mm |
Width | 1.7mm |
Height | 1.15mm |
Dimensions | 2.7 x 1.7 x 1.15mm |