- RS庫存編號:
- 857-7971
- 製造零件編號:
- BAS16WH6433XTMA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 857-7971
- 製造零件編號:
- BAS16WH6433XTMA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Length | 2mm |
Width | 1.25mm |
Height | 0.8mm |
Dimensions | 2 x 1.25 x 0.8mm |