High efficiency, long life and high reliability Miniature size, high power density High operating temperature up to 70°C 105°C long life electrolytic capacitors Easy installation - screw terminals Adjustable output voltage Power on LED indicator Harmonic current compliance to EN 61000-3-2 EMC meets EN 55022 Class B 100% full load burn-in test Short circuit, over-load, over-voltage and over-temperature protection
Note
De-rate above 50°C operating temperature. MTBF to MIL-HDBK-217F (25°C).