MEAN WELL Switching Power Supply, RQ-125B, ±5 V dc, ±12 V dc, 1 A, 4.5 A, 11 A, 500 mA, 120W, Quad Output, 176 →
- RS庫存編號:
- 413-633
- 製造零件編號:
- RQ-125B
- 製造商:
- MEAN WELL
- RS庫存編號:
- 413-633
- 製造零件編號:
- RQ-125B
- 製造商:
- MEAN WELL
法例與合規
產品詳細資訊
RQ-85 Series and RQ-125 Series Quad Output Power Supply
High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Note
De-rate above 35°C operating temperature (except RQ-125 derate above 50°C).
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US
規格
Attribute | Value |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 1 A, 4.5 A, 11 A, 500 mA |
Power Rating | 120W |
Number of Outputs | 4 |
Input Voltage | 176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 98mm |
Depth | 38mm |
Efficiency | 79% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 700g |