Eplax Switching Power Supply, 116-010025C, 5 V dc, 24 V dc, 1.5 A, 6 A, 60W, Dual Output, 94 → 253V ac Input
- RS庫存編號:
- 778-400
- 製造零件編號:
- 116-010025C
- 製造商:
- Eplax
12 現貨庫存,可於4工作日發貨。
已增加
單價 个
HK$3,604.58
單位 | Per unit |
1 - 9 | HK$3,604.58 |
10 - 49 | HK$3,588.75 |
50 + | HK$3,572.93 |
- RS庫存編號:
- 778-400
- 製造零件編號:
- 116-010025C
- 製造商:
- Eplax
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL
規格
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 24 V dc |
Output Current | 1.5 A, 6 A |
Power Rating | 60W |
Number of Outputs | 2 |
Input Voltage | 94 → 253V ac |
Mounting Type | 19" Rack Mount |
Length | 162mm |
Width | 110mm |
Depth | 40.24mm |
Series | PK |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 850g |