120 W Primary switch plug-in power supplies Switchable input Voltage 3-way output For use in 19" rack mounts in accordance with DIN 41494 Complies with VDE 0805, IEC 380 / EN 60950 Trivolt PK120 3 HE x 14 TE Europe cassette with 100 mm guide height Production monitored by German VDE testing bodies Outputs with SELV approval (safety extra-low voltage) 110 / 230 Vac input or 18 → 36 Vdc input Coded H15 connector strip Noise compliance in accordance with VDE 0871, (10 kHz → 30 MHz) depending on series Sense mode (5 V output) Idling and short-circuit proof Switch to serial or parallel Overvoltage protection (OVP) VERO standard plug fittings Shorter front panel for use in deeper component racks No minimum load required