- RS庫存編號:
- 778-501
- 製造零件編號:
- 116-010190G
- 製造商:
- Eplax
- RS庫存編號:
- 778-501
- 製造零件編號:
- 116-010190G
- 製造商:
- Eplax
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
19", 50 W Plug-in Power Supplies, EC 50 Series
50 W primary switch AC/DC plug-in power supplies in 100 x 160 mm European format
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
規格
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 93 → 253V ac |
Mounting Type | 19" Rack Mount |
Length | 190mm |
Width | 100mm |
Depth | 40.24mm |
Series | EC50 |
Minimum Temperature | 0°C |
Weight | 650g |
Maximum Temperature | +70°C |