Mean Well LRS Switch Mode Power Supply, 50 W Output
The LRS-50 series of single-output 50 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-50 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation. The LR-50 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input. •Up to 89% efficiency rating, with less than 0.2 W no load power consumption. •5G vibration resistance. •Free air convection cooling.