MEAN WELL Switching Power Supply, LRS-100-36, 36V dc, 2.8A, 100.8W, 1 Output, 120 → 373 V dc, 85 → 264 V
- RS庫存編號:
- 106-5847
- 製造零件編號:
- LRS-100-36
- 製造商:
- MEAN WELL
- RS庫存編號:
- 106-5847
- 製造零件編號:
- LRS-100-36
- 製造商:
- MEAN WELL
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Mean Well LRS Switch Mode Power Supply, 100 W Output
The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro