XP Power Switching Power Supply, EML15US36-E, 36V dc, 420mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 122-6594
- 製造零件編號:
- EML15US36-E
- 製造商:
- XP Power
當前暫無庫存,可於2024/11/12發貨,3 工作日送達。
單價 个
HK$346.40
單位 | 每單位 |
---|---|
1 - 9 | HK$346.40 |
10 - 49 | HK$332.50 |
50 + | HK$318.70 |
- RS庫存編號:
- 122-6594
- 製造零件編號:
- EML15US36-E
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power- EML15 Series of AC-DC Power Supplies
The EML15 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
15 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 420mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 65mm |
Width | 33.3mm |
Medical Approved | Yes |
Depth | 24.4mm |
Weight | 90g |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |