The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers 30s peak load capability, 1.5 s maximum start-up delay and 14 ms maximum start-up rise time. The CU20 range also attributes a single output voltage from 3.3 V to 24 V.
20 W PCB mount power supplies 30s Peak load capability 1.5 s maximum start-up delay 14 ms maximum start-up rise time Adjustable or fixed output versions Universal input Non-standard outputs available Small, compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.