XP Power Switching Power Supply, ECM100US15, 15V dc, 6.6A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS庫存編號:
- 122-7048
- 製造零件編號:
- ECM100US15
- 製造商:
- XP Power
139 現貨庫存,可於3工作日發貨。
單價 个
HK$916.00
單位 | 每單位 |
---|---|
1 - 9 | HK$916.00 |
10 - 49 | HK$879.40 |
50 + | HK$842.70 |
- RS庫存編號:
- 122-7048
- 製造零件編號:
- ECM100US15
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 6.6A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Weight | 180g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |