The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies 80-85% Efficiency IT and medically approved Class I and Class II construction DC Input version available (DCM series) 3 year warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.