The ECM225 series from XP Power offers an excellent range of single output, 225 W power supplies, all of which have been ITE and medically approved. These compact, open frame, power supplies all feature 150 W convention cooled rating, 225 W force cooled rating and high efficiency of up to 94%. The range also features less than 0.5 W no load input power and is packaged in a 2.5 x 5 footprint and a 1 ultra-low profile height.
225 W, open frame, single-output power supplies ITE and medically approved High power density <0.5 W no load input power Low earth leakage current 2.5 x 5 packaging footprint 1 Ultra-low profile height 150 W convention cooled rating 225 W force cooled rating High efficiency of up to 94%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.