The ECP60 series from XP Power offers an excellent range of single, dual and triple output, 60 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature peak load capability and less than 0.3 W no load input power. The range has a compact, 4 x 2 low profile design and a high 88% efficiency at 230 VAC and full load.
60 W, AC-DC power supplies Single, dual and triple outputs IT and medically approved -20 °C to +70 °C Operating temperature <0.3 W no load input power Peak load capability 4 x 2 packaging footprint Low profile design 88% efficiency at 230 VAC and full load Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.