XP Power Switching Power Supply, ECS100US15, 15V dc, 6.7A, 100W, 1 Output, 120 → 370 V dc, 80 → 264 V ac
- RS庫存編號:
- 122-7120
- 製造零件編號:
- ECS100US15
- 製造商:
- XP Power
可供預購。
單價 个
HK$762.78
單位 | 每單位 |
---|---|
1 - 9 | HK$762.78 |
10 - 49 | HK$732.26 |
50 + | HK$701.77 |
- RS庫存編號:
- 122-7120
- 製造零件編號:
- ECS100US15
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XP Power - ECS100 Series of AC-DC Power Supplies
The ECS100 series from XP Power offers an excellent range of open frame, 100 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2 x 4 footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
100 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4 x 2 packaging footprint
Low leakage current
Up to 90% efficiency
Open frame
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.5 W no load input power
4 x 2 packaging footprint
Low leakage current
Up to 90% efficiency
Open frame
Switch Mode - XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 6.7A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 80 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 28.3mm |
Minimum Temperature | -20°C |
Weight | 175g |
Maximum Temperature | +70°C |