The ECS100 series from XP Power offers an excellent range of open frame, 100 W power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.5 W no load input power. The range has an industry standard 2 x 4 footprint and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
100 W, AC-DC power supplies IT and medically approved -20 °C to +70 °C Operating temperature <0.5 W no load input power 4 x 2 packaging footprint Low leakage current Up to 90% efficiency Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.