XP Power Switching Power Supply, ECS65US18, 18.5V dc, 3.4A, 65W, 1 Output, 120 → 370 V dc, 80 → 264 V ac
- RS庫存編號:
- 122-7148
- 製造零件編號:
- ECS65US18
- 製造商:
- XP Power
可供預購。
單價 个
HK$352.60
單位 | 每單位 |
---|---|
1 - 9 | HK$352.60 |
10 - 49 | HK$338.50 |
50 + | HK$324.40 |
- RS庫存編號:
- 122-7148
- 製造零件編號:
- ECS65US18
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XP Power - ECS65 Series of AC-DC Power Supplies
The ECS65 series from XP Power offers an excellent range of 65 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
65 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame
Switch Mode - XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 18.5V dc |
Output Current | 3.4A |
Power Rating | 65W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 80 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 23.2mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 175g |