XP Power Switching Power Supply, GCS250PS24, 24V dc, 10.4A, 250W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 122-7166
- 製造零件編號:
- GCS250PS24
- 製造商:
- XP Power
當前暫無庫存,可於2024/9/20發貨,3 工作日送達。
單價 个
HK$997.90
單位 | 每單位 |
---|---|
1 - 9 | HK$997.90 |
10 - 49 | HK$968.00 |
50 + | HK$938.90 |
- RS庫存編號:
- 122-7166
- 製造零件編號:
- GCS250PS24
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XP Power - GCS250 Series of AC-DC Power Supplies
The GCS250 series from XP Power offers an excellent range of 250 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.
250 W, AC-DC power supplies
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
Universal 85 - 264 VAC Input
IT and medically approved
-40 °C to +70 °C Operating temperature
<0.5 W standby power
93% efficiency
Class I and Class II construction
Remote on/off options in the –R models
3.0 x 5.0 x 1.42 package size
Meets EN55011/22 Level B emission standards
Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10.4A |
Power Rating | 250W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 36.3mm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 290g |