The GSP500 series from XP Power offers an excellent range of 500 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature typical efficiency of 90% and less than 0.5 W of standby power. These power supplies feature remote on/off, 5 V standby output power with 2 amps of current capability and have an operating temperature from -40 °C to +70 °C.
500 W, AC-DC power supplies Universal 85 – 264 VAC Input IT and medically approved -40 °C to +70 °C Operating temperature <0.5 W standby power 90% efficiency Remote on/off 5 V / 2 Amp standby output Meets EN55011/22 Level B emission standards