XP Power Switching Power Supply, SDS60UT05, 5 V dc, ±12 V dc, 3 A, 6 A, 800mA, 63W, Triple Output, 120 → 370 V
- RS庫存編號:
- 122-7188
- 製造零件編號:
- SDS60UT05
- 製造商:
- XP Power
5 現貨庫存,可於3工作日發貨。
單價 个
HK$682.50
單位 | 每單位 |
---|---|
1 - 9 | HK$682.50 |
10 - 49 | HK$663.40 |
50 + | HK$636.10 |
- RS庫存編號:
- 122-7188
- 製造零件編號:
- SDS60UT05
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
XP Power - SDS60 Series of AC-DC Power Supplies
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3 x 5 package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.
60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available
Switch Mode - XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 3 A, 6 A, 800mA |
Power Rating | 63W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 30.5mm |
Efficiency | 80% |
Minimum Temperature | 0°C |
Weight | 240g |
Maximum Temperature | +70°C |