XP Power ECP150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP150 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
2" x 4" footprint. 100 W convection cooled, 150 W forced cooled. <0.5 W no load input power. 12 V to 48 V single output. Integral fan supply.